898-43-024-00-310002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
898-43-024-00-310002
898-43-024-00-310002
898-43-024-00-310002

898-43-024-00-310002

DigiKey Part Number
ED10768-ND
Manufacturer
Manufacturer Product Number
898-43-024-00-310002
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
898-43-024-00-310002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Shielded
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 5A
Voltage - Rated
50VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.