
8815-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8815-000150000030-ND |
Manufacturer | |
Manufacturer Product Number | 8815-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.280" (7.11mm) | |
Length - Below Flange | - | |
Length - Overall | 0.310" (7.87mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48137 € | 481,37 € |
| Unit Price without VAT: | 0,48137 € |
|---|---|
| Unit Price with VAT: | 0,59690 € |

