20 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-10-020-10-003000

DigiKey Part Number
ED1353-ND
Manufacturer
Manufacturer Product Number
830-10-020-10-003000
Description
CONN SPRING TARGET 20POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
20
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
656,12677 €398,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,12677 €
Unit Price with VAT:7,59719 €