
804-22-021-10-004101 | |
|---|---|
DigiKey Part Number | ED10895-ND |
Manufacturer | |
Manufacturer Product Number | 804-22-021-10-004101 |
Description | CONN SPRING PISTON 21POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 21 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,95000 € | 20,95 € |
| 10 | 17,80400 € | 178,04 € |
| 26 | 16,64346 € | 432,73 € |
| 52 | 15,84904 € | 824,15 € |
| 104 | 15,09317 € | 1.569,69 € |
| 260 | 14,14912 € | 3.678,77 € |
| 520 | 13,47479 € | 7.006,89 € |
| Unit Price without VAT: | 20,95000 € |
|---|---|
| Unit Price with VAT: | 25,97800 € |

