
5602-0-01-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 5602-001010000030-ND |
Manufacturer | |
Manufacturer Product Number | 5602-0-01-01-00-00-03-0 |
Description | CONN PC PIN CIRC .030DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.191" (4.85mm) | |
Length - Below Flange | 0.242" (6.15mm) | |
Length - Overall | 0.445" (11.30mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36550 € | 365,50 € |
| Unit Price without VAT: | 0,36550 € |
|---|---|
| Unit Price with VAT: | 0,45322 € |

