
5531-0-15-01-21-14-10-0 | |
|---|---|
DigiKey Part Number | 5531-015012114100-ND |
Manufacturer | |
Manufacturer Product Number | 5531-0-15-01-21-14-10-0 |
Description | CONN RECEPT PIN .015-.021" .200" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.340" (8.64mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.019" (0.48mm) | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57957 € | 579,57 € |
| Unit Price without VAT: | 0,57957 € |
|---|---|
| Unit Price with VAT: | 0,71867 € |

