540-44-044-24-000000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 1.971
Unit Price: 1,87000 €
Datasheet
540-(44,99)-044-24-000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-44-044-24-000000

DigiKey Part Number
ED90021-ND
Manufacturer
Manufacturer Product Number
540-44-044-24-000000
Description
CONN SOCKET PLCC 44POS TIN
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
150.0µin (3.81µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes