
| 121-13-636-41-001000 | |
|---|---|
| DigiKey Part Number | 12113-63641001000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 121-13-636-41-001000 | 
| Description | CONN IC DIP SOCKET 36POS GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 36 (2 x 18) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mill-Max Manufacturing Corp. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | DIP, 0.6" (15.24mm) Row Spacing | |
| Number of Positions or Pins (Grid) | 36 (2 x 18) | |
| Pitch - Mating | 0.100" (2.54mm) | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Material - Mating | Beryllium Copper | |
| Mounting Type | Through Hole | |
| Features | Open Frame | |
| Termination | Wire Wrap | |
| Pitch - Post | 0.100" (2.54mm) | |
| Contact Finish - Post | Gold | |
| Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
| Contact Material - Post | Brass Alloy | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
| Operating Temperature | -55°C ~ 125°C | |
| Termination Post Length | 0.260" (6.60mm) | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 3 A | |
| Contact Resistance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 55 | 18,63782 € | 1.025,08 € | 
| Unit Price without VAT: | 18,63782 € | 
|---|---|
| Unit Price with VAT: | 23,11090 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece