
MIKROE-6286 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6286-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6286 |
Description | PROXIMITY 21 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VL53L4ED Proximity Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Proximity | |
Utilized IC / Part | VL53L4ED | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 22,40680 € |

