
MIKROE-6278 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6278-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6278 |
Description | LTE CAT.1 3 CLICK (FOR AUSTRALIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EG91AUXGA-128-SGNS Cellular Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Cellular | |
Utilized IC / Part | EG91AUXGA-128-SGNS | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,79000 € | 124,79 € |
| Unit Price without VAT: | 124,79000 € |
|---|---|
| Unit Price with VAT: | 154,73960 € |


