
MIKROE-302 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-302-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-302 |
Description | SOIC-SOP-8 TO DIP8-300MIL ADAPTE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC, SOP | |
Number of Positions | 8 | |
Pitch | - | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | - |

