
MIKROE-4538 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4538-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4538 |
Description | MIKROC AI FOR DSPIC (PERPETUAL L |
Customer Reference | |
Detailed Description | License Perpetual dsPIC, PIC24 Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | Perpetual | |
License - User Details | - | |
Operating System | Linux, macOS, Windows | |
Utilized IC / Part | dsPIC, PIC24 | |
Media Delivery Type | Electronically Delivered | |
Note | - |

