
MIKROE-3677 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3677-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3677 |
Description | CAP WHEEL 2 CLICK |
Customer Reference | |
Detailed Description | QS263B Touch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3677 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | QS263B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |















