
MIKROE-303 | |
---|---|
DigiKey Part Number | 1471-MIKROE-303-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-303 |
Description | TSSOP-SSOP-8 TO DIP8-300MIL ADAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP, TSSOP | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,10000 € | 5,10 € |
Unit Price without VAT: | 5,10000 € |
---|---|
Unit Price with VAT: | 6,32400 € |