
| MIKROE-1912 | |
|---|---|
| DigiKey Part Number | 1471-1441-ND | 
| Manufacturer | |
| Manufacturer Product Number | MIKROE-1912 | 
| Description | BOARD NANO GPS CLICK | 
| Customer Reference | |
| Detailed Description | ORG1411 GPS RF mikroBUS™ Click™ Platform Evaluation Expansion Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MikroElektronika | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Platform | mikroBUS™ Click™ | |
| Type | RF | |
| Function | GPS | |
| Utilized IC / Part | ORG1411 | |
| Contents | Board(s) | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece