
1.5KE6.8A | |
|---|---|
DigiKey Part Number | 1655-1.5KE6.8ATR-ND - Tape & Reel (TR) 1655-1.5KE6.8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A |
Description | TVS DIODE 5.8VWM 10.5VC DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,18186 € | 90,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,15800 € | 197,50 € |
| 2.500 | 0,14322 € | 358,05 € |
| 3.750 | 0,13569 € | 508,84 € |
| 6.250 | 0,12722 € | 795,12 € |
| 8.750 | 0,12221 € | 1.069,34 € |
| 12.500 | 0,11733 € | 1.466,62 € |
| 31.250 | 0,10663 € | 3.332,19 € |
| 62.500 | 0,10480 € | 6.550,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |



