
MD21605G6W1-FPTLRGBS | |
|---|---|
DigiKey Part Number | 3086-MD21605G6W1-FPTLRGBS-ND |
Manufacturer | |
Manufacturer Product Number | MD21605G6W1-FPTLRGBS |
Description | DISPLAY, 2x16 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel, 8-Bit, SPI 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | RW1063-0A-001 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 12,34100 € | 123,41 € |
| 30 | 11,45467 € | 343,64 € |
| 50 | 10,95540 € | 547,77 € |
| 100 | 10,69730 € | 1.069,73 € |
| 200 | 10,33580 € | 2.067,16 € |
| 300 | 9,60430 € | 2.881,29 € |
| 500 | 9,15678 € | 4.578,39 € |
| 1.000 | 8,08964 € | 8.089,64 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 16,57880 € |


