MTFDHBL128TDQ-1AT12ATYY TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 68,33129 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBL128TDQ-1AT12ATYY TR

DigiKey Part Number
557-MTFDHBL128TDQ-1AT12ATYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDHBL128TDQ-1AT12ATYY TR
Description
SSD 128GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.1GB/s
Speed - Write
500MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 105°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes