FLASH - NAND Memory IC 64Gbit MMC 153-TFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC8GLWDM-AIT Z TR

DigiKey Part Number
557-1979-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC8GLWDM-AIT Z TR
Description
IC FLASH 64GBIT MMC 153TFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 64Gbit MMC 153-TFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
8G x 8
Memory Interface
MMC
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-TFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.