
MTFC8GAMALNA-AAT ES TR | |
|---|---|
DigiKey Part Number | MTFC8GAMALNA-AATESTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC8GAMALNA-AAT ES TR |
Description | IC FLASH 64GBIT MMC 100TBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit MMC 100-TBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | MMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TBGA (14x18) | |
Base Product Number |

