
MTC20F104XS1RC56BB2 | |
|---|---|
DigiKey Part Number | 557-MTC20F104XS1RC56BB2-ND |
Manufacturer | |
Manufacturer Product Number | MTC20F104XS1RC56BB2 |
Description | DDR5 48GBYTE EC8 RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 48GB 288-RDIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 48GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Box | Package / Case 288-RDIMM |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,62850 € | 262,85 € |
| Unit Price without VAT: | 2,62850 € |
|---|---|
| Unit Price with VAT: | 3,25934 € |

