
MT62F768M32D2DS-026 WT:C | |
|---|---|
DigiKey Part Number | 557-MT62F768M32D2DS-026WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M32D2DS-026 WT:C |
Description | IC DRAM 24GBIT LVSTL 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 24Gbit LVSTL 3.75 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL |
Mfr | Clock Frequency 3.75 GHz |
Packaging Tray | Voltage - Supply 1.01V ~ 1.12V |
Part Status Active | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR5X | Supplier Device Package 315-TFBGA (12.4x15) |
Memory Size | Base Product Number |
Memory Organization 768M x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 114,02667 € | 119.728,00 € |
| Unit Price without VAT: | 114,02667 € |
|---|---|
| Unit Price with VAT: | 141,39307 € |

