
MT60B4G4RZ-56B:D | |
|---|---|
DigiKey Part Number | 557-MT60B4G4RZ-56B:D-ND |
Manufacturer | |
Manufacturer Product Number | MT60B4G4RZ-56B:D |
Description | IC DRAM 16GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 2.8 GHz 16 ns 78-FBGA (7.5x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 4G x 4 | |
Memory Interface | POD | |
Clock Frequency | 2.8 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 16 ns | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 140,68028 € | 177.257,15 € |
| Unit Price without VAT: | 140,68028 € |
|---|---|
| Unit Price with VAT: | 174,44355 € |

