Image for MT60B4G4RZ-56B:D TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT60B4G4RZ-56B:D TR

DigiKey Part Number
557-MT60B4G4RZ-56B:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT60B4G4RZ-56B:D TR
Description
IC DRAM 16GBIT POD 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR5 Memory IC 16Gbit POD 2.8 GHz 16 ns 78-FBGA (7.5x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR5
Memory Size
Memory Organization
4G x 4
Memory Interface
POD
Clock Frequency
2.8 GHz
Write Cycle Time - Word, Page
-
Access Time
16 ns
Voltage - Supply
-
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18/6/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.260140,68028 €177.257,15 €
Unit Price without VAT:140,68028 €
Unit Price with VAT:174,44355 €