
MT51K256M32HF-60 N:B | |
|---|---|
DigiKey Part Number | MT51K256M32HF-60N:B-ND |
Manufacturer | |
Manufacturer Product Number | MT51K256M32HF-60 N:B |
Description | IC RAM 8GBIT PARALLEL 1.5GHZ |
Customer Reference | |
Detailed Description | SGRAM - GDDR5 Memory IC 8Gbit Parallel 1.5 GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SGRAM - GDDR5 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1.5 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.3V ~ 1.545V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Base Product Number |

