MT48LC8M16A2P-7E:G TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1.092
Unit Price: 70,59000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.888
Unit Price: 59,33000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 19
Unit Price: 71,23000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 46,46907 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 499
Unit Price: 55,55000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 36,52625 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9.955
Unit Price: 47,06000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 43,16639 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 443
Unit Price: 44,94000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 36,52625 €
Datasheet

Similar


Winbond Electronics
In Stock: 11
Unit Price: 35,98000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 28,65331 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 35,98000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 28,65331 €
Datasheet
SDRAM Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2P-7E:G TR

DigiKey Part Number
557-1100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC8M16A2P-7E:G TR
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M16A2P-7E:G TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
14ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types