Parametric Equivalent



MT48LC2M32B2B5-6A IT:J TR | |
|---|---|
DigiKey Part Number | 557-MT48LC2M32B2B5-6AIT:JTR-ND - Tape & Reel (TR) 557-MT48LC2M32B2B5-6AIT:JTRCT-ND - Cut Tape (CT) 557-MT48LC2M32B2B5-6AIT:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC2M32B2B5-6A IT:J TR |
Description | IC DRAM 64MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC2M32B2B5-6A IT:J TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 5,96900 € | 59,69 € |
| 25 | 5,78800 € | 144,70 € |
| 50 | 5,65040 € | 282,52 € |
| 100 | 5,51350 € | 551,35 € |
| 250 | 5,33432 € | 1.333,58 € |
| 500 | 5,28602 € | 2.643,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,47467 € | 5.474,67 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,96080 € |



