SDRAM - DDR Memory IC 128Mbit Parallel 167 MHz 700 ps 66-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V16M8TG-6T IT:D TR

DigiKey Part Number
557-1021-2-ND - Tape & Reel (TR)
557-1021-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT46V16M8TG-6T IT:D TR
Description
IC DRAM 128MBIT PAR 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 167 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V16M8TG-6T IT:D TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,52000 €9,52 €
108,09900 €80,99 €
257,59640 €189,91 €
507,23660 €361,83 €
1006,89410 €689,41 €
Unit Price without VAT:9,52000 €
Unit Price with VAT:11,80480 €