
ZLE38060BADA | |
|---|---|
DigiKey Part Number | 150-ZLE38060BADA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ZLE38060BADA |
Description | EVAL BOARD FOR ZL38060 |
Customer Reference | |
Detailed Description | ZL38060 AcuEdge™ Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | ZL38060 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 177,50000 € | 355,00 € |
| Unit Price without VAT: | 177,50000 € |
|---|---|
| Unit Price with VAT: | 220,10000 € |

