100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38065QCG1

DigiKey Part Number
ZL38065QCG1-ND
Manufacturer
Manufacturer Product Number
ZL38065QCG1
Description
IC TELECOM INTERFACE 100LQFP
Customer Reference
Detailed Description
Telecom IC Echo Cancellation 100-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Echo Cancellation
Interface
-
Number of Circuits
1
Voltage - Supply
1.6V ~ 2V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.