
ZL38012LDG1 | |
|---|---|
DigiKey Part Number | ZL38012LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL38012LDG1 |
Description | IC VOICE PROCESSOR 56QFN |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 2 Channel 56-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Voice Processing Unit (VPU) | |
Applications | Communication Systems | |
Number of Channels | 2 | |
Interface | I2S, SPI, UART | |
Voltage - Supply | 1.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 163.84Mbps | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |

