
ZL30138GGG2 | |
|---|---|
DigiKey Part Number | ZL30138GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30138GGG2 |
Description | IC ETHERNET 100-FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 622.08MHz 1 Output 100-CABGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | LVCMOS | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 13:14 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-FBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 134,47950 € | 34.964,67 € |
| Unit Price without VAT: | 134,47950 € |
|---|---|
| Unit Price with VAT: | 166,75458 € |

