SLIC/CODEC IC 8.192MHz 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30112LDG1

DigiKey Part Number
ZL30112LDG1-ND
Manufacturer
Manufacturer Product Number
ZL30112LDG1
Description
IC SLIC/CODEC 32-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SLIC/CODEC IC 8.192MHz 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SLIC/CODEC
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
8.192MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4907,40116 €3.626,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,40116 €
Unit Price with VAT:9,17744 €