324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7440XMT

DigiKey Part Number
VSC7440XMT-ND
Manufacturer
Manufacturer Product Number
VSC7440XMT
Description
IC TELECOM INTERFACE 324BGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC 324-BGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
VSC7440XMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
324-BGA
Supplier Device Package
324-BGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,70000 €57,70 €
2548,07720 €1.201,93 €
10044,22510 €4.422,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,70000 €
Unit Price with VAT:71,54800 €