
UPD360-A/6HX | |
|---|---|
DigiKey Part Number | UPD360-A/6HX-ND |
Manufacturer | |
Manufacturer Product Number | UPD360-A/6HX |
Description | USB TYPE-C/PD CONTROLLER WITH I2 |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 44-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | USB, Type-C Controller | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFBGA | |
Supplier Device Package | 44-WFBGA (4x4) | |
Base Product Number |

