
UMX9989AP | |
|---|---|
DigiKey Part Number | 150-UMX9989AP-ND |
Manufacturer | |
Manufacturer Product Number | UMX9989AP |
Description | SI PPIN HERMETIC MELF |
Customer Reference | |
Detailed Description | RF Diode PIN - Anti-Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Anti-Parallel | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Module | |
Supplier Device Package | - |

