RF IC AM/FM PLL AM, FM 15MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC AM/FM PLL AM, FM 15MHz 16-SOIC

U4289BM-MFP

DigiKey Part Number
U4289BM-MFP-ND
Manufacturer
Manufacturer Product Number
U4289BM-MFP
Description
IC PLL AM/FM W/1 SWITCH 16-SSOP
Customer Reference
Detailed Description
RF IC AM/FM PLL AM, FM 15MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Function
AM/FM PLL
Frequency
15MHz
RF Type
AM, FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.