
TX-7090-EAE-106C-100M000000 | |
|---|---|
DigiKey Part Number | 150-TX-7090-EAE-106C-100M000000-ND |
Manufacturer | |
Manufacturer Product Number | TX-7090-EAE-106C-100M000000 |
Description | XTAL OSC TCXO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz TCXO HCMOS Oscillator 3.3V Low-G Sensitivity 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX-7090-EAE-106C-100M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Low-G Sensitivity | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Current - Supply (Disable) (Max) | - |


