TC4422VMF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 538
Unit Price: 2,41000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,82618 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4422VMF

DigiKey Part Number
TC4422VMF-ND
Manufacturer
Manufacturer Product Number
TC4422VMF
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4422VMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
60ns, 60ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1801,77283 €319,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77283 €
Unit Price with VAT:2,19831 €