
| TC1428COA713 | |
|---|---|
| DigiKey Part Number | TC1428COA713TR-ND - Tape & Reel (TR) TC1428COA713CT-ND - Cut Tape (CT) TC1428COA713DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC1428COA713 | 
| Description | IC GATE DRVR LOW-SIDE 8SOIC | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC1428COA713 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Low-Side | |
| Channel Type | Independent | |
| Number of Drivers | 2 | |
| Gate Type | MOSFET (N-Channel, P-Channel) | |
| Voltage - Supply | 4.5V ~ 16V | |
| Logic Voltage - VIL, VIH | 0.8V, 3V | |
| Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
| Input Type | Inverting, Non-Inverting | |
| Rise / Fall Time (Typ) | 35ns, 25ns | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,28000 € | 1,28 € | 
| 25 | 1,07160 € | 26,79 € | 
| 100 | 0,96020 € | 96,02 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.300 | 0,96018 € | 3.168,59 € | 
| Unit Price without VAT: | 1,28000 € | 
|---|---|
| Unit Price with VAT: | 1,58720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece