Laser Driver IC 3 Channel 4.5V ~ 5.5V 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0816-PEQG

DigiKey Part Number
T0816-PEQG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T0816-PEQG
Description
IC LASER DRVR 5.5V 16QFN
Customer Reference
Detailed Description
Laser Driver IC 3 Channel 4.5V ~ 5.5V 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (CD/DVD)
Data Rate
-
Number of Channels
3
Voltage - Supply
4.5V ~ 5.5V
Current - Modulation
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.