SY898535XLKY-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2.500
Unit Price: 7,14000 €
Datasheet
SY898535XLKY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY898535XLKY-TR

DigiKey Part Number
576-3944-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY898535XLKY-TR
Description
IC CLK BUFFER 2:4 235MHZ 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 235 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY898535XLKY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Input
LVCMOS, LVTTL, Crystal
Output
LVPECL
Frequency - Max
235 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,87860 €7.878,60 €
Manufacturers Standard Package
Unit Price without VAT:7,87860 €
Unit Price with VAT:9,76946 €