Direct
Direct
Similar

SY89323LMI-TR | |
|---|---|
DigiKey Part Number | SY89323LMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89323LMI-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89323LMI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28712 € | 1.287,12 € |
| 2.000 | 1,27524 € | 2.550,48 € |
| Unit Price without VAT: | 1,28712 € |
|---|---|
| Unit Price with VAT: | 1,59603 € |




