Multiplexer 1 x 8:1 44-MLF® (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 8:1 44-MLF® (7x7)
44-VFQFN Exposed Pad, 44-MLF®

SY58037UMI

DigiKey Part Number
SY58037UMI-ND
Manufacturer
Manufacturer Product Number
SY58037UMI
Description
IC MULTIPLEXER 1 X 8:1 44-MLF
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 44-MLF® (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY58037UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad, 44-MLF®
Supplier Device Package
44-MLF® (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.