SY100EP140LZG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 62
Unit Price: 12,03000 €
Datasheet

Direct


onsemi
In Stock: 2.400
Unit Price: 12,68000 €
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 10,52000 €
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: 11,18000 €
Datasheet

Similar


onsemi
In Stock: 2.408
Unit Price: 11,18000 €
Datasheet
Phase Frequency Detector IC 2GHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP140LZG

DigiKey Part Number
576-1991-5-ND
Manufacturer
Manufacturer Product Number
SY100EP140LZG
Description
IC FREQUENCY DETECTOR 8SOIC
Customer Reference
Detailed Description
Phase Frequency Detector IC 2GHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EP140LZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Frequency Detector
PLL
No
Input
LVECL, LVPECL
Output
LVECL, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
2GHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types