Similar
Similar

SMAJ4751CE3/TR13 | |
|---|---|
DigiKey Part Number  | SMAJ4751CE3/TR13-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ4751CE3/TR13  | 
Description  | DIODE ZENER 30V 2W DO214AC  | 
Customer Reference  | |
Detailed Description  | Zener Diode 30 V 2 W ±2% Surface Mount DO-214AC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 2 W  | |
Impedance (Max) (Zzt)  | 40 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 22.8 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AC  | |
Base Product Number  | 


