Bipolar (BJT) Transistor Array 7 NPN Darlington 95V 500mA Through Hole 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2023J-DESC

DigiKey Part Number
1259-1083-ND
Manufacturer
Manufacturer Product Number
SG2023J-DESC
Description
TRANS 7NPN DARL 95V 500MA 16CDIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 95V 500mA Through Hole 16-CDIP
EDA/CAD Models
SG2023J-DESC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
95V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.