What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG117L

DigiKey Part Number
1259-1091-ND
Manufacturer
Manufacturer Product Number
SG117L
Description
IC REG LIN POS ADJ 500MA 20-LCC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
37V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
65dB ~ 80dB (120Hz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1330,72000 €330,72 €
10286,69900 €2.866,99 €
25275,71120 €6.892,78 €
Manufacturers Standard Package
Unit Price without VAT:330,72000 €
Unit Price with VAT:410,09280 €