
QT114-D | |
|---|---|
DigiKey Part Number | 427-1015-ND |
Manufacturer | |
Manufacturer Product Number | QT114-D |
Description | SENSOR LEVEL OPEN COLLECTOR |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Open Collector Low-Dry Output Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | Liquid, Powder | |
Output Type | Open Collector | |
Output Configuration | Low-Dry | |
Current | 20 µA | |
Switch Actuation Level | - | |
Mounting Type | Through Hole | |
Material - Housing & Prism | - | |
Operating Temperature | 0°C ~ 70°C | |
Voltage Rating | 2.45 ~ 5.25V |

