
| PIC16LC65BT-04I/PT | |
|---|---|
| DigiKey Part Number | PIC16LC65BT-04IPT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PIC16LC65BT-04I/PT | 
| Description | IC MCU 8BIT 7KB OTP 44TQFP | 
| Customer Reference | |
| Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-TQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PIC16LC65BT-04I/PT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 4MHz | |
| Connectivity | I2C, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 33 | |
| Program Memory Size | ||
| Program Memory Type | OTP | |
| EEPROM Size | - | |
| RAM Size | 192 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
| Data Converters | - | |
| Oscillator Type | External | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 44-TQFP (10x10) | |
| Package / Case | 44-TQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece